50% Off
Microchip TechnologyAPT33GF120LRDQ2GIGBT Chip
Trans IGBT Chip N-CH 1200V 64A 357W 3-Pin(3+Tab) TO-264 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26.49(Max) |
Package Width | 5.21(Max) |
Package Length | 20.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-264 |
3 | |
Lead Shape | Through Hole |