EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 600 |
Maximum Gate Emitter Voltage (V) | ±30 |
Maximum Continuous Collector Current (A) | 150 |
Maximum Gate Emitter Leakage Current (uA) | 0.1 |
Maximum Power Dissipation (W) | 625 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.31(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | T-MAX |
Pin Count | 3 |