Compliant | |
5A991.b.4.a | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1Gbps | |
Yes | |
No | |
No | |
IEEE 802.3az | |
10/100/1000 | |
3.15 | |
3.3 | |
3.45 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.74 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |