Product Description
The AR8033 is part of the Arctic family of PHY that include the AR8030, AR8031, and AR8035. It is the 4th generation, single port, 10/100/1000 Mbps Ethernet PHY that supports both RGMII and SGMII interfaces to the MAC.
It provides a low-power, low BOM (bill-of-materials) cost solution for a wide range of applications that include enterprise, carrier, and home networks that include optical modules and media converters. It supports both Sync-E and IEE1588-V2 timing protocols and incorporates a 1.25 GHz SERDES which can be connected directly to fiber-optic transceivers for 1000 Base-X/100 Base-FX mode.
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
Compliant | |
5A991b.4.a. | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.74 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |