The AR8035-AL1A-R chip from Qualcomm is an Atheros’ 4th generation, single port 10/100/1000 Mbps Tri-speed Ethernet PHY. It is a low-cost, low-power-consumption solution that not only supports RGMII interface to the MAC, but also integrates cable diagnostics and a voltage regulator on the chip.
The AR8035-AL1A-R supports a variety of energy-efficiency standards and is suitable for diverse commercial and consumer applications such as:
-
PC
-
Digital photo frames
-
Gaming machines
-
Home routers and gateways
-
And more
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
1Gbps | |
Yes | |
No | |
No | |
IEEE 802.3az | |
10/100/1000 | |
10Mbps/100Mbps/1000Mbps | |
RGMII | |
3.15 | |
3.3 | |
3.45 | |
Analog|Digital | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 | |
Lead Shape | No Lead |