EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | VDMOS |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Gate Threshold Voltage (V) | 5 |
Maximum VSWR | 10 |
Maximum Continuous Drain Current (A) | 9 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 25 |
Typical Input Capacitance @ Vds (pF) | 1200@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 9@50V |
Typical Output Capacitance @ Vds (pF) | 140@50V |
Typical Forward Transconductance (S) | 6 |
Maximum Power Dissipation (mW) | 180000 |
Output Power (W) | 100 |
Typical Power Gain (dB) | 15 |
Maximum Frequency (MHz) | 100 |
Typical Fall Time (ns) | 4 |
Typical Rise Time (ns) | 4.1 |
Typical Turn-Off Delay Time (ns) | 12.8 |
Typical Turn-On Delay Time (ns) | 5.1 |
Typical Drain Efficiency (%) | 65 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.31(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 3 |
Lead Shape | Through Hole |