Microchip TechnologyATF1500A-10AUComplex Programmable Logic Devices - CPLDs
CPLD ATF1500 Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |