EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | ATF1500 |
Program Memory Type | EEPROM |
Number of Logic Blocks/Elements | 2 |
Number of Global Clocks | 3 |
Number of Macro Cells | 32 |
Product Terms | 40 |
Device System Gates | 750 |
Data Gate | No |
Maximum Number of User I/Os | 32 |
Number of Flip Flops | 32 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 166.7 |
Maximum Clock to Output Delay (ns) | 4.5 |
Maximum Propagation Delay Time (ns) | 7.5 |
Speed Grade | 7 |
Individual Output Enable Control | Yes |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.25 |
Typical Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | ATF1500 |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 44 |
Lead Shape | Gull-wing |