Microchip TechnologyATF1502ASV-15AU44-TComplex Programmable Logic Devices - CPLDs
CPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP T/R
Compliant | |
3A991.a.2 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 |
EDA / CAD Models |