Microchip TechnologyATF1504AS-10JU44Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1.5KGates 64Macro Cells 100MHz 5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.48(Max) |
| Package Width | 16.7(Max) |
| Package Length | 16.7(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
