Microchip TechnologyATF1504AS-10JU84Complex Programmable Logic Devices - CPLDs
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 84-Pin PLCC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 29.41(Max) |
Package Length | 29.41(Max) |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
EDA / CAD Models |