Microchip TechnologyATF1504AS-7AX100Complex Programmable Logic Devices - CPLDs
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 125MHz 5V 100-Pin TQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |