Microchip TechnologyATF16V8BQL-15XUSimple Programmable Logic Devices - SPLDs
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |