Microchip TechnologyATF16V8C-7JUSimple Programmable Logic Devices - SPLDs
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 9.04(Max) |
Package Length | 9.04(Max) |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |