Top Searched
Microchip TechnologyATF16V8CZ-15JUSimple Programmable Logic Devices - SPLDs
SPLD ATF16V8CFamily 250Gates 8Macro Cells 62MHz 5V 20-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
