Microchip TechnologyATF22LV10C-10SUSimple Programmable Logic Devices - SPLDs
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SOIC |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |