Microchip TechnologyATF22LV10CQZ-30XUSimple Programmable Logic Devices - SPLDs
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.48(Max) |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |