Microchip TechnologyATF22LV10CZ-25PCSimple Programmable Logic Devices - SPLDs
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 40MHz 3.3V/5V 24-Pin PDIP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
ATF22LV10C | |
500 | |
10 | |
10 | |
16 | |
Yes | |
Yes | |
No | |
40 | |
25 | |
25 | |
3 | |
3.3|5 | |
5.5 | |
0 | |
70 | |
Commercial | |
ATF22LV10 | |
Mounting | Through Hole |
Package Height | 5.33(Max) - 0.38(Min) |
Package Width | 7.11(Max) |
Package Length | 32.3(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |