Microchip TechnologyATF22V10B-15GM/883Simple Programmable Logic Devices - SPLDs
SPLD ATF22V10BFamily 500Gates 10Macro Cells 83.3MHz 5V 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.51(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
