Microchip TechnologyATF22V10C-10NM/883Simple Programmable Logic Devices - SPLDs
SPLD ATF22V10CFamily 500Gates 10Macro Cells 125MHz 5V 28-Pin CLCC Tube
| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 11.68(Max) |
| Package Length | 11.68(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 28 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
