Microchip TechnologyATF22V10C-15NM/883Simple Programmable Logic Devices - SPLDs
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin CLCC Tube
Not Compliant | |
3A001.a.2.c | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 11.68(Max) |
Package Length | 11.68(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | CLCC |
28 |
EDA / CAD Models |