Top Searched
Microchip TechnologyATF22V10C-15PUSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 24-Pin PDIP W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) - 0.38(Min) |
Package Width | 7.11(Max) |
Package Length | 32.13(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |