EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.65 |
Automotive | No |
PPAP | No |
Family Name | ATF22V10C |
Device System Gates | 500 |
Maximum Number of User I/Os | 10 |
Number of Macro Cells | 10 |
Product Terms | 16 |
Programmability | Yes |
Reprogrammability Support | Yes |
In-System Programmability | No |
Programmable Type | EEPLD |
Opr. Frequency (MHz) | 166 |
Maximum Propagation Delay Time (ns) | 7.5 |
Speed Grade | 7 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Tradename | ATF22V10 |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 28 |
Lead Shape | J-Lead |