Microchip TechnologyATF22V10CQ-15JUSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.65 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.57(Max) - 0.51(Min) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |