Top Searched
Microchip TechnologyATF22V10CQZ-20PUSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10CFamily 500Gates 10Macro Cells 50MHz 5V 24-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.38(Min) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 32.13(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
