Microchip TechnologyATF2500C-15JUComplex Programmable Logic Devices - CPLDs
CPLD ATF2500C Family 2.5K Gates 24 Macro Cells 71MHz 5V 44-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |