Microchip TechnologyATF2500C-20PUComplex Programmable Logic Devices - CPLDs
CPLD ATF2500CFamily 2.5KGates 24Macro Cells 50MHz 5V 40-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.94(Max) |
| Package Width | 14.4(Max) |
| Package Length | 52.6(Max) |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 40 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
