Microchip TechnologyATF750C-10NM/883Complex Programmable Logic Devices - CPLDs
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 28-Pin CLLCC Tube
Not Compliant | |
3A001.a.2.c | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.54(Max) |
Package Width | 11.7(Max) |
Package Length | 11.7(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |