Microchip TechnologyATF750C-10PUComplex Programmable Logic Devices - CPLDs
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin PDIP W Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.33(Max) - 0.38(Min) |
Package Width | 7.11(Max) |
Package Length | 32.3(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
24 | |
Lead Shape | Through Hole |
EDA / CAD Models |