EU RoHS | Not Compliant |
ECCN (US) | 3A991.d. |
Part Status | Active |
HTS | 8542.31.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Family Name | Axcelerator |
User I/Os | 138 |
Process Technology | 0.15um |
Number of I/O Banks | 8 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 2816 |
Operating Supply Voltage (V) | 1.5 |
Logic Elements | 2816 |
Device System Gates | 250000 |
Program Memory Type | OTP |
Embedded Memory (Kbit) | 54 |
Total Number of Block RAM | 12 |
Device Logic Gates | 154000 |
Device Logic Units | 2816 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 8 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Opr. Frequency (MHz) | 870 |
Speed Grade | 2 |
Maximum Propagation Delay Time (ns) | 0.74 |
Maximum I/O Performance | 700Mbps |
Minimum Operating Supply Voltage (V) | 1.425 |
Maximum Operating Supply Voltage (V) | 1.575 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | Axcelerator |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 256 |
Lead Shape | Ball |