Infineon Technologies AGBC817K25E6327HTSA1GP BJT

Trans GP BJT NPN 45V 0.5A 500mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Design various electronic circuits with this versatile NPN BC817K25E6327HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.

Total In Stock: 198,000 parts

Regional Inventory: 12,000

    Total$107.10Price for 3000

    12,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 12,000 parts
      • Price: $0.0357
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2327+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 186,000 parts
      • Price: $0.0321