Infineon Technologies AGBCR116E6327HTSA1Digital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1mA 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the NPN BCR116E6327HTSA1 digital transistor from Infineon Technologies. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

12,000 parts: Ships in 2 days

    Total$116.10Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0387