STMicroelectronicsBD677ADarlington BJT
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.8(Max) mm |
Package Width | 2.7(Max) mm |
Package Length | 7.8(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | SOT-32 |
3 | |
Lead Shape | Through Hole |
Compared to other transistors, the NPN BD677A Darlington transistor from STMicroelectronics can provide you with a higher current gain value. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@2A@3 V. It has a maximum collector emitter saturation voltage of 2.8@40mA@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |