Infineon Technologies AGBF 2040W H6814RF FETs
Trans RF FET N-CH 8V 0.04A Automotive 4-Pin(3+Tab) SOT-343 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Si | |
Single Dual Gate | |
Depletion | |
N | |
1 | |
8 | |
6 | |
0.04 | |
2.9@5V@Gate 1 | |
0.042 | |
200 | |
23 | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-343 |
4 | |
Lead Shape | Gull-wing |