Top Searched
Infineon Technologies AGBFR740L3RHE6327XTSA1RF BJT
Trans RF BJT NPN 4V 0.04A 160mW Automotive AEC-Q101 3-Pin TSLP T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
SiGe | |
Single | |
1 | |
13 | |
4 | |
<20 | |
1.2 | |
0.03 | |
0.001 to 0.06 | |
900 | |
40 | |
3V/25mA | |
160@25mA@3V | |
120 to 200 | |
0.38 | |
0.09 | |
160 | |
11(Typ) | |
24.5 | |
25(Typ) | |
42000(Typ) | |
0.8(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
3 | |
Lead Shape | No Lead |
Look no further than the BFR740L3RHE6327XTSA1 RF bi-polar junction transistor, developed by Infineon Technologies, which can offer high radio frequency power compatibility. This RF transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.