Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Enhancement | |
N | |
1 | |
CW | |
LDMOS | |
65 | |
13 | |
2.25 | |
10 | |
40 | |
4.2 | |
52.5@6V | |
20.16 | |
250 | |
18.5 | |
2500 | |
2400 | |
58.5 | |
-65 | |
225 | |
Tray | |
Mounting | Surface Mount |
Package Height | 4.01(Max) |
Package Width | 9.91(Max) |
Package Length | 20.7(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT1270-1 |
3 |