EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dual Common Source | |
Enhancement | |
N | |
2 | |
CW | |
LDMOS | |
65 | |
13 | |
2.3 | |
10 | |
300 | |
3 | |
80(Typ)@6.05V | |
16 | |
250(Typ) | |
15 | |
2500 | |
2400 | |
51 | |
-65 | |
225 | |
Bulk | |
Mounting | Screw |
Package Height | 4.7(Max) |
Package Width | 10.29(Max) |
Package Length | 41.28(Max) |
PCB changed | 5 |
Supplier Package | SOT-539A |
5 |