Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Single | |
Enhancement | |
N | |
1 | |
1-Carrier N-CDMA | |
LDMOS | |
65 | |
13 | |
10 | |
3.5 | |
1256@6.15V | |
3.6@28V | |
0.8(Min) | |
2(Typ) | |
19 | |
2700 | |
2500 | |
20 | |
-65 | |
225 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 3.63(Max) |
Package Width | 6.93(Max) |
Package Length | 6.93(Max) |
PCB changed | 3 |
Supplier Package | CDFM |
3 |