Compliant | |
EAR99 | |
Unconfirmed | |
8541.29.00.75 | |
Single | |
Enhancement | |
N | |
1 | |
2-Tone Class-AB|DVB-T | |
LDMOS | |
104 | |
13 | |
10 | |
210(Typ)@6.15V | |
100@50V | |
1@50V | |
33.5@50V | |
140(Typ) | |
21 | |
860 | |
49 | |
-65 | |
200 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 4.67(Max) |
Package Width | 5.92(Max) |
Package Length | 9.78(Max) |
PCB changed | 3 |
Supplier Package | LDMOST |
3 |