EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.29.00.75 |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | 2-Tone Class-AB|DVB-T |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 104 |
Maximum Gate Source Voltage (V) | 11 |
Maximum VSWR | 40(Min) |
Maximum Drain Source Resistance (mOhm) | 240(Typ)@6.15V |
Typical Input Capacitance @ Vds (pF) | 105@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.7@50V |
Typical Output Capacitance @ Vds (pF) | 34@50V |
Output Power (W) | 150(Min) |
Typical Power Gain (dB) | 21 |
Maximum Frequency (MHz) | 860 |
Minimum Frequency (MHz) | 470 |
Typical Drain Efficiency (%) | 46 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Bulk |
Mounting | Screw |
Package Height | 4.75(Max) |
Package Width | 9.91(Max) |
Package Length | 34.16(Max) |
PCB changed | 5 |
Supplier Package | CDFM |
Pin Count | 5 |