EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | Pulsed CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | 13 |
Maximum Gate Threshold Voltage (V) | 2.3 |
Maximum VSWR | 10 |
Maximum Gate Source Leakage Current (nA) | 140 |
Maximum IDSS (uA) | 1.4 |
Maximum Drain Source Resistance (mOhm) | 1000(Typ)@6.05V |
Typical Forward Transconductance (S) | 0.16 |
Output Power (W) | 10 |
Typical Power Gain (dB) | 17 |
Maximum Frequency (MHz) | 2700 |
Typical Drain Efficiency (%) | 19 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.82 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 16 |
Standard Package Name | SON |
Supplier Package | HVSON EP |
Pin Count | 16 |