| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 2.03 |
| Package Width | 6.1 |
| Package Length | 9.65 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-270 |
| 3 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
