BoschBME280 | Humidity, Pressure & Temperature SensorSpecialized Sensors
Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA T/R
Bosch presents the BME280, a combined digital humidity, pressure, and temperature sensor. This unit provides proven sensing technology in an amazingly small footprint: 2.5mm x 2.5mm and a height of less than 1mm.
Due to its incredibly small size and low power requirements, the BME280 is especially well-suited for portable applications and battery-driven devices like watches or handheld scanners. Use the BME280 to measure three important conditions:
-
The humidity sensor provides a lightning-fast response for contextual response applications.
-
The pressure sensor detects absolute barometric pressure.
-
The high-resolution temperature sensor can achieve temperature compensation for the other two sensors, as well as estimate ambient temperature.
Activate each sensor manually or on a programmed schedule.
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 2.5 mm |
Package Length | 2.5 mm |
PCB changed | 8 |
Standard Package Name | LGA |
Supplier Package | LGA |
8 | |
Lead Shape | No Lead |