STMicroelectronicsBTA06-600BWRGTRIACs
TRIAC 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
A simple current trigger will turn on this triac BTA06-600BWRG thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |