STMicroelectronicsBTA16-600BWRGTRIACs
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.3(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB Insulated |
3 | |
Lead Shape | Through Hole |
Turn this triac BTA16-600BWRG thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |