STMicroelectronics BTA16-800CWRG TRIACs

TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube

Product Technical Specifications

A triggered current can turn on this triac BTA16-800CWRG thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

Symbols and Footprints

Import Tariff : May apply to this part

184 parts: Ships in 11 days

    Total $0.58 Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      0 weeks
      Country Of Origin:
      China
      • In stock: 184 parts
      • Price: $0.5801
    BTA16-800CWRG

    BTA16-800CWRG STMicroelectronics

    $0.58 Price for 1

    STMicroelectronicsBTA16-800CWRGTRIACs

    TRIAC 800V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Tube

    A triggered current can turn on this triac BTA16-800CWRG thyristor manufactured from STMicroelectronics and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

    Import TariffMay apply to this part

    184 parts: Ships in 11 days

      Total$0.58Price for 1

      • Ships in 11 days

        Ships from:
        United States of America
        Date Code:
        2230+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        China
        • In Stock: 184 parts
        • Price: $0.5801