STMicroelectronicsBTA24-800CWRGTRIACs
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
This triac BTA24-800CWRG thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |