STMicroelectronics BTB06-800SWRG TRIACs

TRIAC 800V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube

Product Technical Specifications

This triac BTB06-800SWRG thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Symbols and Footprints

A datasheet is only available for this product at this time.

STMicroelectronicsBTB06-800SWRGTRIACs

TRIAC 800V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube

This triac BTB06-800SWRG thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.