STMicroelectronics BTB16-700SWRG TRIACs
TRIAC 700V 168A 3-Pin(3+Tab) TO-220AB Tube
Product Technical Specifications
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
40(Min) | |
50 | |
1.3 | |
10 | |
168 | |
15 | |
700 | |
1.55@22.5A | |
700 | |
0.005 | |
No | |
-40 | |
125 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
