Top Searched
STMicroelectronicsBU931TDarlington BJT
Trans Darlington NPN 400V 10A 125000mW Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Compared to other transistors, the NPN BU931T Darlington transistor from STMicroelectronics can provide you with a higher current gain value. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.2@70mA@7A|2.4@100mA@8A V. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 300@5A@10 V. It has a maximum collector emitter saturation voltage of 1.6@70mA@7A|1.8@100mA@8A V. Its maximum power dissipation is 125000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |